Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit CLTS100F-C3

Cable Accessories Corrugated Loom Tubing Polyethylene Orange
$ 137.028
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CLTS100F-C3.

Master Electronics

Datasheet1 page0 years ago

TME

Sager Electronics

Inventory History

3 month trend:
+100%

Supply Chain

Country of OriginUS

Related Parts

PanduitHLT2I-X0
Panduit HLT2I-X0 Cable Tie, 8"L, Nylon,Black, 10Piece, Tak-Ty Series
Non-Heat Shrink Tubing and Sleeves 100FT .915"ID BLACK
PanduitCLT38F-C20
Panduit CLT38F-C20 Loom Tubing 0.56 in. OD x 100-ft L Slit Corrugated Polyethylene Black
TE Connectivity500031-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
Alpha WireSW42 BK005
Cable Accessories Spiral Wrap Tubing Polyethylene Black
TE Connectivity / RaychemHFT5000-30/15-0-SP
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool

Descriptions

Descriptions of Panduit CLTS100F-C3 provided by its distributors.

Cable Accessories Corrugated Loom Tubing Polyethylene Orange
Spiral Wraps, Sleeves, Tubing & Conduit Corr Loom Tub SLD 1 (25.4mm) x 1
Corrugated loom tubing solid wall 1 (25.4mm) x 100 polyethylene orange.
Solid Corrugated Loom, 23.2Mm, Pe, 30.5M; |Panduit CLTS100F-C3
Panduit Sales Corp Clt Solid 1inX100ft Orange 1Rl
Corrugated Loom Tubing,1x100ft L,Orange
HOSE 0.912" ID POLY 100' ORANGE
Corrugated Loom Tubing Solid, 1 Inch (25.4 mm) x 100 Feet (30.5 Meters), Orange. Material is Polyethylene. Temperature Range is -40 degrees Fahrenheit to 122 degrees Fahrenheit (-40 degrees Celsius to 50 degrees Celsius). Offered for applications where Spiral Wrap or Braided Expandable Sleeving may be difficult to install or they do not offer the amount of protection required. Protects and reduces the risk of damage to wiring. Resistant to crush, impact and abrasion. Slit wall design eases installation. Can be held in place using Panduit push mount cable ties or mounts. Applications include control panel wiring and cable harness management.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN