Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit CLT150F-T20

Cable Accessories Corrugated Loom Tubing Polyethylene Black Roll Automotive
$ 319.835
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CLT150F-T20.

Electro Sonic

Datasheet1 page0 years ago
Datasheet2 pages24 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+58.29%

Supply Chain

Country of OriginUS

Related Parts

PanduitHLT2I-X0
Panduit HLT2I-X0 Cable Tie, 8"L, Nylon,Black, 10Piece, Tak-Ty Series
PanduitSE50P-CR0
Braided Cable Sleeve, 1/2 in Inside Dia., 3/4 in Max Bundle Dia., 100 ft, Black
PanduitCLT38F-C20
Panduit CLT38F-C20 Loom Tubing 0.56 in. OD x 100-ft L Slit Corrugated Polyethylene Black
TE Connectivity500031-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
Alpha WireSW41 BK005
Cable Accessories Spiral Wrap Tubing Polyethylene Black
TE Connectivity / RaychemHFT5000-30/15-0-SP
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool

Descriptions

Descriptions of Panduit CLT150F-T20 provided by its distributors.

Cable Accessories Corrugated Loom Tubing Polyethylene Black Roll Automotive
SPLIT CORRUGATED LOOM, PE, 40MM, BLK; Sleeving / Tubing Type:Split Corrugated Loom; Sleeving Material:PE (Polyethylene); Sleeving Colour:Black; Internal Diameter:40mm; Length - Metric:61m; Length - Imperial:200ft; Produc
Corrugated Loom Tubing Slit, 1.50 Inch (38.1 mm) x 200 Feet (61.0 Meters), Black. Material is Polyethylene. Temperature Range is -40 degrees Fahrenheit to 122 degrees Fahrenheit (-40 degrees Celsius to 50 degrees Celsius). Offered for applications where Spiral Wrap or Braided Expandable Sleeving may be difficult to install or they do not offer the amount of protection required. Protects and reduces the risk of damage to wiring. Resistant to crush, impact and abrasion. Slit wall design eases installation. Can be held in place using Panduit push mount cable ties or mounts. Applications include control panel wiring and cable harness management.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN