Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BT2S-C0

Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT2S-C0.

Farnell

Datasheet1 page20 years ago
Datasheet1 page15 years ago

Master Electronics

Sager Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+24.64%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitBT2S-M0
PANDUIT BT2S-M0 Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 203 mm, 4.7 mm, 51 mm, 50 lb
PanduitPLT2S-C0
Panduit PLT2S-C0 Cable Tie, UV-Resistant, 7.4"L, Nylon 6/6, Black, 100Pcs, Pan-Ty Series
PanduitPLT2S-M30
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit BT2S-C0 provided by its distributors.

Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK
CABLE TIE, 8.0"L, WEATHER RESISTANT NYLON 6.6, BLACK, DOME-TOP BARB-TY BT SERI
Cable Tie, Metal Barb, 8.0L (203mm), Standard, Weather Resistant, Black
Dome-Top barb ty cable tie standard cross section 8.0 (203mm) length weather resistant nylon 6.6 black standard package.
CABLE TIE, BARB,BLK,203X4.7MM, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 203mm; Cable Tie Width: 4.7mm; Cable Bundle Diameter Max: 51mm; Minimum Loop Tensile Strength: 50l
Cable Tie, Metal Barb, 8 Inches (203 mm) Length, Standard, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BT2S-C0.