Panduit BT2S-M0

Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
$ 0.135
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT2S-M0.

Farnell

Datasheet1 page20 years ago
Datasheet1 page15 years ago

Newark

Electro Sonic

element14

Herman ProAV

Inventory History

3 month trend:
+2.95%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPLT1.5S-M0
Cable Tie, 6-1/2 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT2S-M30
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1S-M30
Cable tie, PA, (L x W) 122 x 4.8 mm, bundle-Ø 1.5 to 25 mm, black, -60 to 115 °C, PLT1S-M30
TE Connectivity2-603227-0
Cable Tie, Black, 6 L, 1000/Pack; |Te Connectivity Amp 2-603227-0
TE Connectivity1-603227-0
Cable Tie, 6 in L, 31.75 mm Max Bundle Dia., Black, Nylon, 30 lb Strength
TE Connectivity1-604772-0
Cable Tie, 8", Black, 100Pk Rohs Compliant: Yes |Te Connectivity Amp 1-604772-0

Descriptions

Descriptions of Panduit BT2S-M0 provided by its distributors.

Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
Cable Tie, Metal Barb, 8.0L (203mm), Standard, Weather Resistant, Black
Panduit Dome-Top Metal Barb Cable Tie; Black; Nylon 6.6 - Weather Resistant; Standard; 8" Length; 2" Bundle Diameter; 1000 ct.
CABLE TIE, BARB,BLK,203X4.7MM,PK1000; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 203mm; Cable Tie Width: 4.7mm; Cable Bundle Diameter Max: 51mm; Minimum Loop Tensile Strength: 50l
Factory Standard Pack = 1000: Cable Tie, Metal Barb, 8 Inches (203 mm) Length, Standard, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BT2S-M0.