Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BSV14X-C

Butt-Splice 16 - 14 AWG 1.04in. L Blue Vinyl 221 deg F 100 Pack

$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BSV14X-C.

IHS

Datasheet1 page0 years ago

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Newark

Inventory History

3 month trend:
-14.63%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.29
$ 0.376
Stock
280
128,730
Authorized Distributors
3
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
-
-
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitBSV14X-M
Terminal Butt Splice Inline Individual Openings Crimp 14-16 AWG Blue Connector
PanduitBSN14-M
Panduit BSN14-M Pan-Term Butt Splice, Insulated, Nylon, 16-14 AWG, Blue, 1000Pcs
PanduitBSV14X-L
Butt Splice Terminal 14-16AWG Copper Blue 26.42mm Tin PAN-TERM® Bottle
22-18 GA Window Butt Splice Insulated Red Nylon W/ Sleeve disco VEN no replacement
Terminal, Butt Splice, 12Awg-10Awg, Yel; Available Until Stocks Are Exhausted |Molex 19199-0011
Quick Disconnect Terminal 14-16AWG Light Turquoise F 22.09mm Carton

Descriptions

Descriptions of Panduit BSV14X-C provided by its distributors.

Butt-Splice 16 - 14 AWG 1.04in. L Blue Vinyl 221 deg F 100 Pack
Splice Terminal 14-16AWG 26.41mm Tin
Butt Splice, vinyl insulated, 16 - 14 AW
BUTT SPLICE PAN TERM VNYL 16-14
Terminal; Connector Type:Butt Splice; Stud/Tab Size:0.2 in; Wire Size (AWG):16-14; Insulator Material:Vinyl; Insulator Color:Blue; Contact Material:Copper; Contact Plating:Tin; Pack Quantity:100 RoHS Compliant: Yes

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN