Panduit BSV14X-L

Butt Splice Terminal 14-16AWG Copper Blue 26.42mm Tin PAN-TERM® Bottle
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BSV14X-L.

element14 APAC

Datasheet1 page15 years ago

Master Electronics

Future Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.06%

Supply Chain

Country of OriginMX
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 16 AWG
Quick Disconnect Terminal 14-16AWG Light Turquoise F 22.09mm Carton
Quick Disconnect Terminal 14-16AWG Brass Blue F 19.81mm Tin InsulKrimp™ Bag
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Box, Tab 4.75 x 0.81mm, Carton
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Box, Tab 6.35 x 0.81mm, Carton
Female Disconnect, nylon fully insulated, 16 to 14 AWG, .250 x .032 tab size, funnel entry

Descriptions

Descriptions of Panduit BSV14X-L provided by its distributors.

Butt Splice Terminal 14-16AWG Copper Blue 26.42mm Tin PAN-TERM® Bottle
Panduit BSV14X-L Pan-Term Butt Splice, Insulated, Vinyl, 16-14 AWG, Blue, 50Pcs
Butt Splice Wire Connector, 14 AWG Max, Blue, Vinyl Insulation, 600 V
Butt-Splice 16 - 14 AWG 1.04in. L Blue Vinyl 221 deg F 50 Pack
Panduit Butt Splice, vinyl insulated, 16- 14 AW Butt Splice, 16 – 14 AWG, vinyl insulated, standard package.
Panduit Sales Corp Butt SpliceVinyl Insul16-14AwgPk50
PANDUIT BUTT SPLICE VINYL INSULATED 16-14AWG
BUTT SPLICE, BLUE, 14AWG, 16AWG;
Expanded wire entry designed to accommodate wire with a larger insulation thickness. Designed to splice two solid or stranded wires together to repair or lengthen wires. Brazed seam protects terminal barrel from splitting during the crimp process. Internal wire stop assures proper length of insertion into terminal barrel. UL Flammability UL 94V-0, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 486C.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSV14X-L.