What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit BSN10-2K

Splice Terminal 10-12AWG Copper Yellow/Yellow Stripe 24.1mm Tin T/R

$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BSN10-2K.

IHS

Datasheet1 page0 years ago

Sager Electronics

Inventory History

3 month trend:
-91.08%

Alternate Parts

Price @ 1000
$ 0.541
$ 1.359
$ 1.359
Stock
13,665
1,289
1,289
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
-
-
-
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-02-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Quick Disconnect Terminal 10-12AWG Brass Yellow F 24.1mm Tin Bottle
Quick Disconnect Terminal 10-12AWG Brass Yellow F 24.1mm Tin Box
PanduitBSN10-D
Butt Splice Wire Connector, 10 AWG Max, Yellow, Nylon Insulation, 600 V, 500 PK
Quick Disconnect Terminal 10-12AWG Brass Yellow F 19.45mm Tin InsulKrimp™ T/R
Quick Disconnect Terminal 10-12AWG Brass Yellow F 16.94mm Electro Tin Avikrimp™ T/R
Scotchlok Female Disconnect, Fully Nylon Insulated Butted Seam, 2218 AWG | 3M MNU18-187DFIK

Descriptions

Descriptions of Panduit BSN10-2K provided by its distributors.

Splice Terminal 10-12AWG Copper Yellow/Yellow Stripe 24.1mm Tin T/R
Standard Butt Splice, Standard Nylon Insulated. Wire Range Of 12-10 Awg Wire. Rohs Compliant: Yes |Panduit BSN10-2K
Butt Splice; Nylon Insulated; 12 AWG to 10 AWG; 2000 Pack
Panduit Sales Corp Butt SpliceNyl Insul12-10AwgReel2000
Pan-Term Insulated Terminals REEL-FED BUTT SPLICES -
10 AWG Max, Nylon Insulation, 600 V, 2000 PK
Reel Smart BSN10-2K Butt Splice, PA, Ye
Butt Splice, Nylon Insulated, 12 - 10 American Wire Gauge (AWG) on Reel. Continuously molded design provides reliable, consistent performance through the applicator for a high quality termination every time. Designed to splice two solid or stranded wires together to repair or lengthen wires. Butted configuration provides low profile for limited space applications. Brazed seam protects terminal barrel from splitting during the crimp process. Internal wire stop assures proper length of insertion into terminal barrel. Premium grade nylon insulation available for applications requiring a tighter grip around the wire insulation for maximum strain relief. UL Flammability UL 94V-2/HB. maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486C.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN