Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BC2S-S10-D

PANDUIT BC2S-S10-D Cable Tie, Nylon 6.6 (Polyamide 6.6), White, 216 mm, 4.7 mm, 51 mm, 50 lb

$ 0.268
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BC2S-S10-D.

element14 APAC

Datasheet1 page15 years ago

TME

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-7.14%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPLC2S-S6-C
Cable Tie, 8 in L, 1.84 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 100 PK
PanduitPLC2S-S6-M
Cable Tie, 8 in L, 1.84 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
TE Connectivity1-603227-9
Cbl Tie Amp - Te Connectivity 1-603227-9; |Te Connectivity Amp 1-603227-9
TE Connectivity2-603227-9
Cable Tie, Nat, 6 L, 1000/Pack; |Te Connectivity Amp 2-603227-9

Descriptions

Descriptions of Panduit BC2S-S10-D provided by its distributors.

PANDUIT BC2S-S10-D Cable Tie, Nylon 6.6 (Polyamide 6.6), White, 216 mm, 4.7 mm, 51 mm, 50 lb
Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 500 PK
Panduit BC2S-S10-D Cable Tie, Barb Locking Clamp, 8.5"L, 50lb, Nylon, Natural, 500/Pkg
Cable Accessories Dome Top Barb Clamp Cable Tie Nylon 6.6 Natural Bulk
The Dome-Top barb ty clamp tie has a standard cross section and uses a 10 (M5) screw. It is 8.5 (216mm) long. The tie is natural color and made of nylon 6.6. It comes in packages of 500.
CABLE TIE, BARB, CLAMP, 216MM, PK500; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: White; Cable Tie Length: 216mm; Cable Tie Width: 4.7mm; Cable Bundle Diameter Max: 51mm; Minimum Loop Tensile Strength: 50l
Clamp Tie, Metal Barb, 8.5 Inches (216 mm) Length, No. 10 (M5) Screw, Standard Cross Section, Nylon, Natural. For indoor use. Used to secure a cable bundle to another surface such as a control panel, communication rack, wall or ceiling. Design allows for bundling before or after screwing clamp in place. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC2S-S10-D.