Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit ABM2S-S6-D

Panduit ABM2S-S6-D Cable Tie Mount, 4-Way, ABS Plastic, Non-Adhesive, 1"x1", White, 500Pcs
$ 0.651
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABM2S-S6-D.

Burklin Elektronik

Datasheet2 pages15 years ago

Master Electronics

Sager Electronics

element14

Inventory History

3 month trend:
+5.57%

Supply Chain

Country of OriginUS

Related Parts

PanduitABM2S-A-D
Panduit ABM2S-A-D Cable Tie Mount, Screw-On, Adhesive Back, 1"x1", ABS, White, 500/Pack
PanduitABM2S-AT-C
PANDUIT ABM2S-AT-C Cable Tie Mount, Adhesive, ABS (Acrylonitrile Butadiene Styrene), White
PanduitABM2S-AT-D
Panduit ABM2S-AT-D Cable Tie Mount, Adhesive Tape, Indoor, 1"x1", ABS, White, 500/Pack

Descriptions

Descriptions of Panduit ABM2S-S6-D provided by its distributors.

Panduit ABM2S-S6-D Cable Tie Mount, 4-Way, ABS Plastic, Non-Adhesive, 1"x1", White, 500Pcs
Cable Accessories Adhesive Backed Cable Tie Mount Acrylonitrile Butadiene Styrene White Bulk
CABLE TIE MOUNT, 4-WAY, 1X1 INCH, WHITE, #6 SCREW MOUNT, ABM SERIES
Cable Tie Mounts Cable Tie Mount #6 Screw (M3) 1x1
Cable Tie Mount; Diámetro Del Agujero De Montaje.:-; Montura, Tipo De Fijación:Adhesive, Screw; Montura, Material:Abs (Acrylonitrile Butadiene Styrene); Color De Montura:White; Anchura:1"; Color:White; Longitud:1" |Panduit ABM2S-S6-D
The cable tie mount in white uses 6 (M3) screws or user supplied adhesive. It is 1.0 long x 1.0 wide (25.4 x 25.4 mm) and made of ABS plastic. It is used with miniature intermediate and standard cable ties. It is designed for indoor environments and c
Cable Tie Mount, No. 6 (M3) Screw, 1 Inch x 1 Inch (25.4 mm x 25.4 mm). Four-way cable tie entry for easy orientation of wires and cables. Mounts can be applied with a screw or with user supplied adhesive. Use with Panduit cable ties for a complete wire routing solution. Material is ABS. use with Miniature through Standard Panduit Cable Ties. Color is White.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN