Descriptions of Panduit ABM2S-AT-D provided by its distributors.
Panduit ABM2S-AT-D Cable Tie Mount, Adhesive Tape, Indoor, 1"x1", ABS, White, 500/Pack
Mount Cable Tie; High-Temp; ABS; 4-Way; Adhesive; 1 in. Sq.; White; 500 Pk
Cable Accessories Tie Mount Acrylonitrile Butadiene Styrene White Piece
CABLE TIE MOUNT, HI TEMP. ADHESIVE, 1"LX 1"W, 4-WAY, ABS, WHITE, ABM SERIES
Cable Tie Mount, Hi Tmp. Adh., 1inx1in (25.4mm x 25.4mm), WH
CABLE TIE MOUNT, ABS, 25.4MM, WHT; Mount Fixing Type: Adhesive, Screw; Mounting Hole Dia: 4mm; Mount Colour: White; Mount Material: ABS (Acrylonitrile Butadiene Styrene); Length: 25.4mm; Width: 25.4mm; Height: 4.2mm; Product Ra
Cable Tie Mount, Adhesive-Backed; Diámetro Del Agujero De Montaje.:-; Montura, Tipo De Fijación:Adhesive; Montura, Material:Abs (Acrylonitrile Butadiene Styrene); Color De Montura:White; Altura:4.2Mm; Anchura:1"; Color:White |Panduit ABM2S-AT-D
The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 1 long x 1 wide (25.4 x 25.4 mm) and made of ABS plastic. It is used with miniature intermediate and standard cable ties. It is designed for indoor high-te
Cable Tie Mount, High Temperature Adhesive, 1 Inch x 1 Inch (25.4 mm x 25.4 mm). Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Material is ABS. Use with Miniature through Standard Panduit Cable Ties. Color is White.