Descriptions of Panduit ABM1M-AT-C provided by its distributors.
Panduit ABM1M-AT-C Cable Tie Mount, 4-Way, Nylon 6.6, Adhesive Back, .5"x.5", White, 100Pcs
Cable Tie Mount, 4 Way Entry, Adhesive, White, Nylon 6.6 (Polyamide 6.6), 4 mm, 12.7 mm
Mount Cable Tie; High-Temp; Nylon; 4-Way; 0.5 in. Sq.; White; 100 Pk
CABLE TIE MOUNT, LENGTH 12.7MM, WIDTH 0.5IN, HT 0.15IN, WHITE, NYLON 6.6
Cable Tie Mount, Hi Tmp. Adh., .50inx.50in (12.7mm x 12.7mm), WH
Cable Accessories Cable Tie Mount Nylon 6/6 White Package
Nylon White 0.16 x 0.5 x 0.5 in 4-Way Adhesive Backed Cable Tie Mount
Cable Tie Mount; Diámetro Del Agujero De Montaje.:-; Montura, Tipo De Fijación:Adhesive; Montura, Material:Nylon 6.6 (Polyamide 6.6); Color De Montura:White; Anchura:0.5"; Características:Montaje De 4 Vías; Parte Posterior Adhesiva |Panduit ABM1M-AT-C
The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 0.50 long x 0.50 wide (12.7 x 12.7 mm) and made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is used with mi
MOUNT, ADHESIVE, ACRYLIC, PK100; Mount Fixing Type: Adhesive; Mounting Hole Dia: -; Mount Colour: White; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 4mm; Widt; Available until stocks are exhausted Alternative available
Cable Tie Mount, High Temperature Adhesive, 0.50 Inch x 0.50 Inch (12.7 mm x 12.7 mm). Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Material is Nylon 6.6. Use with Miniature Panduit Cable Ties. Color is White.