Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit ABM100-A-C

Panduit ABM100-A-C 4-Way Cable Tie Mount, Adhesive Back, 1” x 1”, White, 100Pcs
$ 1.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABM100-A-C.

Master Electronics

Datasheet1 page15 years ago
Datasheet192 pages21 years ago

Farnell

Electro Sonic

TME

Mouser

Inventory History

3 month trend:
+62.66%

Supply Chain

Country of OriginUS
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity607847-1
Cable Tie Mounts Cable Tie Mount; |Te Connectivity Amp 607847-1
PanduitABMM-A-C
Adhesive Backed Cable Tie Mount Acrylonitrile Butadiene Styrene White 19.1mm x 19.1mm
PanduitABM112-A-C
MOUNT, CABLE TIE, ADHESIVE BACKED, WHT NYLON 6/6, 1.12" L, 1.12" W, 0.16" H
PanduitABMS-A-C
Panduit ABMS-A-C Cable Tie Mount, Screw-On, 2-Way, 1.13"x1.13", Nylon, Natural, 100/Pack
TE Connectivity608802-1
Cable Tie Mount, 4-Way,3/4" Sq Rohs Compliant: Yes |Te Connectivity Amp 608802-1
ABB ControlTC5344A
Cable Accessories Cable Tie Mount Nylon/Polyamide 6/6 Natural Pack

Descriptions

Descriptions of Panduit ABM100-A-C provided by its distributors.

Panduit ABM100-A-C 4-Way Cable Tie Mount, Adhesive Back, 1” x 1”, White, 100Pcs
Panduit 4-Way Adhesive Backed Cable Tie Mount, 1 in x 1 in, White 100/PK
MOUNT, CABLE TIE, ADHESIVE BACKED, WHT NYLON 6/6, 1" L, 1" W, 0.2" H, M3 THR
CABLE TIE MOUNT; Mount Fixing Type:Adhesive; Mounting Hole Dia:-; Mount Colour:White; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:25.4mm; Width:25.4mm; Height:-; Product Range:-; Accessory Type:Cable Tie Mount; Colo
Width mm = 50.3 / Length mm = 25.4 / Operating Temperature Max. °C = 49 / Operating Temperature Min. °C = -20 / Mount Material = Polyamide 6.6 / Mount Fixing Type = Adhesive / Mount Colour = White / Height mm = 6.1
The 4-way adhesive backed cable tie mount in white is applied with rubber adhesive tape. It is 1 long x 1 wide (25.4 x 25.4 mm) and made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is used with miniature
Cable Tie Mount, Adhesive, 1 Inch x 1 Inch (25.4 mm x 25.4 mm). Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Incorporates hole for center screw mounting. Material is Nylon 6.6. Use with Miniature through Standard Panduit Cable Ties. Color is White.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM100-A-C.