Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit ABMS-A-C

Panduit ABMS-A-C Cable Tie Mount, Screw-On, 2-Way, 1.13"x1.13", Nylon, Natural, 100/Pack

$ 1.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABMS-A-C.

element14 APAC

Datasheet1 page16 years ago

Master Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-3.31%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitABM112-A-C
MOUNT, CABLE TIE, ADHESIVE BACKED, WHT NYLON 6/6, 1.12" L, 1.12" W, 0.16" H
PanduitSST1.5I-M
Cable Tie, 5-1/2 in L, 1-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitSST3I-M
Cable Accessories Clamp Head Cable Tie Nylon 6.6 Natural Bulk
HellermannTytonTY 8-G1S
Cable tie mount 2.4-8mm

Descriptions

Descriptions of Panduit ABMS-A-C provided by its distributors.

Panduit ABMS-A-C Cable Tie Mount, Screw-On, 2-Way, 1.13"x1.13", Nylon, Natural, 100/Pack
Cable Accessories Cable Tie Entry Mount Acrylonitrile Butadiene Styrene White
FASTENER,CABLE TIE-PK 100; Mount Fixing Type: Adhesive; Mounting Hole Dia: -; Mount Colour: Natural; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: -; Width: 28.7mm; Height: 5.3mm; Product Range: -; SVHC: No SVHC (17-Dec-2015
Width mm = 50.3 / Length mm = 28.7 / Operating Temperature Max. °C = 49 / Operating Temperature Min. °C = -20 / Mount Material = Polyamide 6.6 / Mount Fixing Type = Adhesive / Mount Colour = White / Height mm = 4.3
The 2-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1.1 long x 1.1 wide (27.9 x 27.9 mm) and made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is used with minia

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABMS-A-C.
  • ABMS-A-C..