Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic TXS2SL-9V

Very High Sensitivity Relay, 50 mW Nominal Operating
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TXS2SL-9V.

IHS

Datasheet7 pages16 years ago

Panasonic

Electro Sonic

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-11
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2011-08-31
LTD Date2011-09-01
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicTXS2-9V
RELAY GENERAL PURPOSE DPDT 1A 9V | Panasonic Electronic Components TXS2-9V
PanasonicTXS2SA-9V
TXS Series General Purpose 1 A DPDT 9 VDC Surface Mount Signal Relay
PanasonicTXS2-L2-9V
TX-S Series 1 A DPDT 9 VDC High Sensitivity Nominal Operating Power Relay
General Purpose 9V Relay DPDT (2 Form C) Through Hole
Signal Relay 9VDC 1A SPDT(12.5x7.5x10)mm THT
LOW SIGNAL RELAY | Omron Electronic Components G6A-234P-ST-US-DC9

Descriptions

Descriptions of Panasonic TXS2SL-9V provided by its distributors.

Very High Sensitivity Relay, 50 mW Nominal Operating
RELAY GENERAL PURPOSE DPDT 1A 9V
Single side stable type, Surface-mount terminal, 9V DC
Power/Signal Relay, DPDT, Momentary, 0.005A (Coil), 9VDC (Coil), 50mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America