Panasonic TXD2SS-12V-Z

Single side stable type, Surface-mount terminal, 12V DC
$ 2.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TXD2SS-12V-Z.

IHS

Datasheet17 pages4 years ago
Datasheet9 pages26 years ago

Panasonic

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic TXD2SS-12V-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicDS2Y-S-DC12V
Signal Relay, Ds2y Series, Non Latching, Dpdt, Through Hole, 2 A, 12 Vdc Rohs Compliant: Yes
PanasonicTXD2-12V
High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
PanasonicTXD2SA-12V
RELAY GEN PURPOSE DPDT 2A 12VDC / General Purpose Relay DPDT (2 Form C) Surface Mount
Omron G6A-274P-ST-US-DC12 Relay Low Signal SPST 12VDC 1A 20ms Plug-In
Low Signal Relay 12VDC Coil 8-Blade Terminal 125VAC 2A 2 Poles DPDT Ag Contacts
LOW SIGNAL RELAY | Omron Electronic Components G6A-2-H-DC12

Descriptions

Descriptions of Panasonic TXD2SS-12V-Z provided by its distributors.

Single side stable type, Surface-mount terminal, 12V DC
Relay Signal DPDT 12VDC Solder Surface Mount T/R
RELAY ELECTROMECH 12VDC 720 OHM 2A DPDT SMD
Tx-D Relay |Panasonic TXD2SS-12V-Z
RELAY GEN PURPOSE DPDT 2A 12VDC
4ms 1A 20dB 0.8dB 220V(Max) 12V 2 Form C (DPDT-NO, NC) 720Ω 16.7mA SMD, Adhesive Mount, 15mm L × 7.4mm H
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 14.4VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America