Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic TXD2SS-12V

TXD Series General Purpose 2 A DPDT 12 VDC Surface Mount Signal Relay
$ 2.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TXD2SS-12V.

IHS

Datasheet17 pages3 years ago

Electro Sonic

Future Electronics

Panasonic

DigiKey

CAD Models

Download Panasonic TXD2SS-12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicDS2Y-S-DC12V
Electromechanical Relay DPDT 2A 12 Volt 720 Ohm Through Hole
DPDT Relay, 2A 220V 12V 720Ω Coil 16.7mA 250V Contact TH DIP 8.4mm H
PanasonicTXD2-12V
High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
LOW SIGNAL RELAY | Omron Electronic Components G6A-2-H-DC12
PanasonicTXD2SA-12V
RELAY GEN PURPOSE DPDT 2A 12VDC / General Purpose Relay DPDT (2 Form C) Surface Mount
RELAY, E-MECH, LOW SIGNAL, DPDT, 0.3/1AAC/ADC, CTRL-V 12DC, PCB MNT, SOLDER

Descriptions

Descriptions of Panasonic TXD2SS-12V provided by its distributors.

TXD Series General Purpose 2 A DPDT 12 VDC Surface Mount Signal Relay
Tx-D Relay Rohs Compliant: Yes |Panasonic TXD2SS-12V
Single side stable type, Surface-mount terminal, 12V DC
Relay Signal DPDT 12VDC Solder Surface Mount Tube
Signal Relay 12VDC 1A DPDT(15x7.4x10)mm SMD
RELAY GEN PURPOSE DPDT 2A 12VDC
Power/Signal Relay, DPDT, Momentary, 0.023A (Coil), 12VDC (Coil), 280mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXD2SS12V