Panasonic TXD2SA-5V

TXD Series General Purpose 2 A DPDT 5 VDC Surface Mount Signal Relay
$ 2.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TXD2SA-5V.

IHS

Datasheet17 pages3 years ago
Datasheet7 pages12 years ago

element14

Panasonic

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-0.50%

CAD Models

Download Panasonic TXD2SA-5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicDS2E-S-DC5V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
PanasonicDS2Y-S-DC5V
Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB
PanasonicTXD2-5V
High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
General Purpose Relay 5V DPDT (2 Form C) Non-Latching 2A 250VAC 220VDC
Signal Relay, Dpdt, 5Vdc, 2A, Tht; |Omron Electronic Components G6AK-274P-ST-US DC5
RELAY;E-MECH;LATCHING;DPDT;CUR-RTG 0.3/1AAC/ADC;CTRL-V 5DC;VOL-RTG 125/30AC/DC

Descriptions

Descriptions of Panasonic TXD2SA-5V provided by its distributors.

TXD Series General Purpose 2 A DPDT 5 VDC Surface Mount Signal Relay
Power/Signal Relay, DPDT, Momentary, 0.056A (Coil), 5VDC (Coil), 280mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight
High Insulation Power Relay; Series:TXD; Coil Voltage VDC Nom:5V; Coil Resistance:178ohm; No. of Poles:2; Contacts:DPDT; Contact Voltage DC Max:30V; Contact Current DC Max:2A; Relay Mounting:PC Board; Height:8.2mm; Width:7.4mm ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXD2SA-5V.
  • TXD2SA-5V..
  • TXD2SA5V