Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic TXD2-5V

High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact

$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TXD2-5V.

Upverter

Datasheet12 pages26 years ago

Panasonic

Future Electronics

Electro Sonic

Jameco (USA)

Inventory History

3 month trend:
+39.45%

CAD Models

Download Panasonic TXD2-5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicDS2E-S-DC5V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
PanasonicDS2Y-S-DC5V
Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB
PanasonicTXD2SA-5V-Z
TXD Series General Purpose 2 A DPDT 5 VDC Surface Mount Signal Relay
General Purpose Relay 5V DPDT (2 Form C) Non-Latching 2A 250VAC 220VDC
Signal Relay, Dpdt, 5Vdc, 2A, Tht; |Omron Electronic Components G6AK-274P-ST-US DC5
Signal Relay; Series:G6A; Coil Voltage V |Omron Electronic Components G6AK-234P-ST-US-DC5

Descriptions

Descriptions of Panasonic TXD2-5V provided by its distributors.

High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
4ms 4ms 1A 1A 20dB 0.8dB 220V(Max) 5V DPDT(2 Form C) 125Ω 40mA 220V@DC DIP Through hole mounting 15mm(Length)*8.2mm(height)
RELAY GEN PURPOSE DPDT 2A 5VDC / General Purpose Relay DPDT (2 Form C) Through Hole
TXD Series General Purpose 2 A DPDT 5 VDC PCB Through Hole Signal Relay
Electromechanical Relay DPDT 2A 5VDC 125Ohm Through Hole
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.04A (Coil), 6VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output
SIGNAL RELAY, DPDT, 5VDC, 2A, THROUGH HOLE; Coil Type:DC, Monostable; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:5V; Coil Current:40mA; Coil Resistance:125ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXD25V