Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic TX2SA-L2-3V-Z

TX Series 2 A DPDT 3 VDC 2 Coil Latching Surface Mount Power Relay
$ 2.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TX2SA-L2-3V-Z.

Electro Sonic

Datasheet7 pages26 years ago
Datasheet7 pages26 years ago

Panasonic

Sager Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
-8.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Relay DPDT(2 Form C) 4ms 4ms 2A 220V 3V 45Ω 66.7mA 250V TH DIP 9.2mm H
4ms 4ms 2A 220V 3V DPDT(2 Form C) 45Ω 66.7mA 250V DIP SMD mount
PanasonicTX2-L2-3V
Relay, DPDT-NO/NC Form C, 2A 20dB 0.8dB 220V(Max) 3V 45Ω 66.7mA 220V@DC DIP TH
Electromechanical Relay DPDT 2A 3VDC Surface Mount
PanasonicTX2SS-L2-3V
Signal Relay 3VDC 2A DPDT(15x7.4x10)mm SMD Automotive
PanasonicTX2-3V
High Capacity High Breakdown Voltage, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact

Descriptions

Descriptions of Panasonic TX2SA-L2-3V-Z provided by its distributors.

TX Series 2 A DPDT 3 VDC 2 Coil Latching Surface Mount Power Relay
Tx Relay Rohs Compliant: Yes |Panasonic TX2SA-L2-3V-Z
2 coil latching type (L2), Surface-mount terminal, 3V DC
Signal Relay 3VDC 2A DPDT(15x9.4x8.4)mm SMD Medical
Relay Signal DPDT 3VDC Solder Surface Mount T/R
TX Relay (SMD SA type 2-coil latch T&R)
Low Signal Relays - PCB 2 Form C 2A 30VDC 3VDC
4ms 4ms 2A 20dB 0.8dB 220V(Max) 3V 2 Form C (DPDT-NO, NC) 45Ω 66.7mA SMD SMD mount,glue mount 15mm(Length)*9.4mm(height)
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX2SAL23VZ