Panasonic TQ2SS-5V-Z

Relay, 2 Form C (no/nc), 5 V (DC), 178 Ω, 2 A, 110 V (DC), 125 V (AC), Monostable, TQ2SS-5V-Z
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SS-5V-Z.

RS (Formerly Allied Electronics)

Datasheet12 pages17 years ago

Farnell

Panasonic

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+0.13%

CAD Models

Download Panasonic TQ2SS-5V-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.06
$ 2.013
$ 2.013
Stock
119,832
9,162
9,162
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
3.75 V
3.75 V
3.75 V
Coil Voltage (AC)
-
-
-
Coil Current
28 mA
28 mA
28 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
178 Ω
178 Ω
178 Ω
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2SA-5V
Relay; 2 @ 30 VDC; 30 VDC; Low Profile; 1, 000 Mnot= (at 500 V DC); 28.1 mA (Nom.
PanasonicTQ2SA-5V-Z
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
PanasonicTQ2SA-5V-X
TQ Series Low Profile 2 A DPDT 5 VDC Surface Mount Signal Relay
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
G6S Relay Sealed Single-Side Stable DPDT 2A 5VDC Through Hole Tube
G6S Relay Sealed Single-Side Stable DPDT 2A 5VDC Surface Mount T/R

Descriptions

Descriptions of Panasonic TQ2SS-5V-Z provided by its distributors.

Relay, 2 Form C (NO/NC), 5 V (DC), 178 Ω, 2 A, 110 V (DC), 125 V (AC), monostable, TQ2SS-5V-Z
4ms 4ms 2A 20dB 0.8dB 220V 5V 2 Form C (DPDT-NO, NC) 178Ω 28.1mA 125V SMD 14mm × 9.3mm
TQ Series Low Profile 2A DPDT 5 VDC Single Side Stable SMT Signal Relay
Signal Relay 5VDC 2A DPDT(14x9.3x7.5)mm SMD
Single side stable type, Surface-mount terminal, 5V DC
Low Signal Relays - PCB 2 Form C 5V 2A 30VDC 0.5A 125VAC
Signal Rel, 5Vdc, Dpdt, 2A; Available Until Stocks Are Exhausted Alternative Available |Panasonic TQ2SS-5V-Z
Power/Signal Relay, DPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight
SIGNAL RELAY, DPDT, 5VDC, 2A, SMD; Coil; SIGNAL RELAY, DPDT, 5VDC, 2A, SMD; Coil Voltage: 5VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: TQ Series; Relay Mounting: Surface Mount; Coil Type: Non Latching

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TQ2SS5VZ