Panasonic TQ2-5VDC

Signal Relay 5VDC 1A DPDT( (14mm 9mm 5mm)) THT
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2-5VDC.

Farnell

Datasheet12 pages17 years ago
Datasheet0 pages0 years ago
Datasheet7 pages21 years ago
Datasheet7 pages26 years ago

element14 APAC

CAD Models

Download Panasonic TQ2-5VDC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

5ms 5ms 1A 60V 5V SPDT(1 Form C) 167Ω 30mA 125V DIP Through hole mounting 12.5mm*7.5mm*10mm
Electromechanical Relay DPDT 1A 5VDC 166.7Ohm Through Hole
PanasonicTXS2-4.5V
Relay; 1 A (Switching); 110 VDC; Small Polarized; 1000 MW @ 500 VDC; PCB; 30 W
PanasonicTQ2-12VDC
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.012A (Coil), 18VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
SIGNAL RELAY, DPDT, 12VDC, 2A, TH; Available until stocks are exhausted Alternative available
PanasonicTXS2SA-4.5V
Relay; 1 A @ 30 VDC; Small Polarized; 1000 Megohms (Min.) @ 500 VDC; 2 Form C

Descriptions

Descriptions of Panasonic TQ2-5VDC provided by its distributors.

Signal Relay 5VDC 1A DPDT( (14mm 9mm 5mm)) THT
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.028A (Coil), 7.5VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, PCB, DPCO, 5VDC; Series:TQ; Relay Type:General Purpose; Voltage, Coil DC Nom:5V; Resistance, Coil:178ohm; Poles, No. of:2; Contact Configuration:DPCO; Voltage, Contact AC Max:125V; Voltage, Contact DC Max:30V; Max Contact ;RoHS Compliant: Yes
RELAY, PCB, DPCO, 5VDC; Relay Type:General Purpose; Coil Voltage VDC Nom:5V; Contact Current Max:2A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Resistance:178ohm; Contact Configuration:DPCO; Coil Type:DC, Monostable; Coil Current:28.1mA; Nom Operating Power:140mW; Relay Mounting:PCB; External Height:14mm; External Width:9mm; External Depth:4.75mm; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CSA; Approval Category:UL Recognised; Coil Operating Lower Percent Limit:75%; Coil Operating Upper Percent Limit:130%; Contact Configuration:DPCO; Contact Current AC Max:500mA; Contact Current DC Max:1A; Contact Current Min:10µA; Contact Material:Silver, Gold Plated; Contact Type:2 Form C; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V; DC Coil Power:140mW; Dielectric Voltage Coil to Contact:1000VAC; Dielectric Voltage Contact to Contact:1000VAC; External Length / Height:14mm; Insulation Resistance:1000Mohm; Lead Spacing:2.54mm; Mounting Type:PCB; Must Actuate Voltage:3.75V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America