Panasonic TQ2-12VDC

Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.012A (Coil), 18VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2-12VDC.

Panasonic

Datasheet12 pages17 years ago
Datasheet0 pages0 years ago

element14 APAC

Newark

Farnell

CAD Models

Download Panasonic TQ2-12VDC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

SIGNAL RELAY, DPDT, 12VDC, 2A, TH; Available until stocks are exhausted Alternative available
PanasonicTXS2-4.5V
Relay; 1 A (Switching); 110 VDC; Small Polarized; 1000 MW @ 500 VDC; PCB; 30 W
General Purpose 9V Relay DPDT (2 Form C) Through Hole
PanasonicTQ2-5VDC
Signal Relay 5VDC 1A DPDT( (14mm 9mm 5mm)) THT
PanasonicTXS2-12V
Relay; 1 A (Switching); 110 VDC; Small Polarized; 1000 MW @ 500 VDC; PCB; 30 W
Electromechanical Relay DPDT 1A 5VDC 166.7Ohm Through Hole

Descriptions

Descriptions of Panasonic TQ2-12VDC provided by its distributors.

Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.012A (Coil), 18VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, PCB, DPCO; Series:TQ; Relay Type:General Purpose; Voltage, Coil DC Nom:12V; Resistance, Coil:1.028kohm; Poles, No. of:2; Contact Configuration:DPCO; Voltage, Contact AC Max:125V; Voltage, Contact DC Max:30V; Max Contact ;RoHS Compliant: Yes
RELAY, PCB, DPCO, 1A, 12VDC; Coil Type:DC, Monostable; Contact Configuration:DPCO; Contact Current Max:2A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:12V; Coil Current:11.7mA; Coil Resistance:1.028kohm; Relay Mounting:PCB; External Height:14mm; External Width:9mm; External Depth:4.75mm; SVHC:No SVHC (18-Jun-2012); Approval Bodies:CSA; Approval Category:UL Recognised; Coil Operating Lower Percent Limit:75%; Coil Operating Upper Percent Limit:130%; Contact Current AC Max:500mA; Contact Current DC Max:1A; Contact Current Min:10µA; Contact Material:Silver, Gold Plated; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V; DC Coil Power:140mW; External Length / Height:14mm; Lead Spacing:2.54mm; Mounting Type:PCB; No. of Poles:2; Nom Operating Power:140mW; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Operating Time:3ms; Relay Type:General Purpose; Release Time:2ms; Series:TQ; Switch Current Max:1A; Switching Current Max:1A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America