What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic TK1-L2-5V

Electromechanical Relay SPDT 2A 5VDC 125Ohm Through Hole
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TK1-L2-5V.

element14

Datasheet6 pages17 years ago
Datasheet6 pages15 years ago

Electro Sonic

Future Electronics

DigiKey

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Related Parts

Omron Omron Power relay, G6Eseries, 5V dc_coil_voltage, switching current3A, SPDT
PanasonicDS1E-S-DC5V
General Purpose Relay SPDT (1 Form C) 5VDC 2A Non-Latching PC Pin
Electromechanical Relay SPDT 3A 5VDC 125Ohm Through Hole
Electromechanical Relay SPDT 3A 5VDC 125Ohm Through Hole
Signal Relay 5VDC 3A SPDT(15x9.9x9.9)mm THT
PanasonicDS1E-S-DC5V-R
Relay Signal Reversed SPDT 250VAC 5VDC PC Pin Through Hole

Descriptions

Descriptions of Panasonic TK1-L2-5V provided by its distributors.

Electromechanical Relay SPDT 2A 5VDC 125Ohm Through Hole
RELAY GENERAL PURPOSE SPDT 2A 5V
Power/Signal Relay, SPDT, Latched, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output
SIGNAL RELAY, SPDT, 5VDC, 2A, PCB; Coil Type:DC; Contact Configuration:SPDT; Contact Current Max:2A; Contact Voltage DC Nom:220V; Coil Voltage VDC Nom:5V; Coil Current:40mA; Coil Resistance:125ohm; Coil Power Cont:200mW ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America