Panasonic SFY3-DC24V

Power Relay 24VDC 6A 3PST-NO/SPST-NC(31x28.6x14.5)mm THT
$ 30.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic SFY3-DC24V.

IHS

Datasheet0 pages0 years ago

element14 APAC

Future Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-41.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-02-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicSFY4-DC24V
Compact Flat type Safety relay compliant with European safety standards
PanasonicSFY5-DC24V
Power Relay 24VDC 6A 5PST-NO/SPST-NC(28.6x39x14.5)mm THT
PanasonicSFY2-DC24V
Compact Flat type Safety relay compliant with European safety standards
Electromechanical Relay 24VDC 1.152KOhm 6A 3PST-NO/3PST-NC(50x13x24)mm THT Safety Relay
Electromechanical Relay 24VDC 1.152KOhm 6A 5PST-NO/SPST-NC(50x13x24)mm THT Safety Relay
Electromechanical Relay 24VDC 1.6KOhm 6A 3PST-NO/SPST-NC(40x13x24)mm THT Safety Relay

Descriptions

Descriptions of Panasonic SFY3-DC24V provided by its distributors.

Power Relay 24VDC 6A 3PST-NO/SPST-NC(31x28.6x14.5)mm THT
Compact Flat type Safety relay compliant with European safety standards
Power/Signal Relay, 4PST, Momentary, 0.028A (Coil), 24VDC (Coil), 670mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output
SAFETY RELAY, 3PST-NO, SPST-NC, 250V, 6A; Coil Voltage: 24VDC; Contact Configuration: 3PST-NO, SPST-NC; Product Range: SF-Y Series; Relay Mounting: Through Hole; Contact Current: 6A; Relay Terminals: Solder; Contact Voltage AC
Series = SF-Y / Coil Resistance Ohm = 864 / Coil Voltage V = 24 / Contact Configuration = 3NO + 1NC / Termination Type = Radial Leads / Mounting Type = PCB / Width mm = 28.6 / Switching Power kVA = 1.5 / Depth mm = 31 / Height mm = 18 / Switching Voltage - DC V = 30 / Switching Current A = 6 / Switching Voltage - AC V = 250

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFY3DC24V