Panasonic SFY2-DC24V

Compact Flat type Safety relay compliant with European safety standards
$ 27.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic SFY2-DC24V.

IHS

Datasheet6 pages10 years ago

element14 APAC

Farnell

Future Electronics

Master Electronics

Inventory History

3 month trend:
-86.91%

CAD Models

Download Panasonic SFY2-DC24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-02-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicSFY4-DC24V
Compact Flat type Safety relay compliant with European safety standards
PanasonicSFY3-DC24V
Power Relay 24VDC 6A 3PST-NO/SPST-NC(31x28.6x14.5)mm THT
PanasonicSFY2-DC21V
Compact Flat type Safety relay compliant with European safety standards
Electromechanical Relay 24VDC 1.152KOhm 6A DPST-NO/DPST-NC (40x13x24)mm THT Safety Relay
Electromechanical Relay 24VDC 1.152KOhm 6A 4PST-NO/DPST-NC(50x13x24)mm THT Safety Relay

Descriptions

Descriptions of Panasonic SFY2-DC24V provided by its distributors.

Compact Flat type Safety relay compliant with European safety standards
Electromechanical Relay DPST-NO/DPST-NC 6A 24VDC 864Ohm Through Hole
Panasonic SFY2-DC24V Safety Relay 24V DC 6A High Shock Resistance
SFY Series 6 A 4PST (2 Form A-2 Form B) 24 VDC Through Hole Compact Safety Relay
Power/Signal Relay, 4PST, Momentary, 0.028A (Coil), 24VDC (Coil), 670mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output
Safety Relay, TH, 31mm × 28.6mm × 14.5mm
Safety relays, 2 Form A (N/O) + 2 Form B (N/C), 24 V (DC), 864 Ω, 6 A, 30 V (DC), 250 V (AC), SFY2-DC24V
General Purpose Relays SF-Y 2formA 2formB dc 24v
SAFETY RELAY, DPST-NO, DPST-NC, 250V, 6A; Coil Voltage: 24VDC; Contact Configuration: DPST-NO, DPST-NC; Product Range: SF Series; Relay Mounting: Through Hole; Contact Current: 6A; Relay Terminals: Solder; Contact Voltage AC N

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFY2DC24V