Panasonic SFY3-DC21V

Electromechanical Relay 3PST-NO/SPST-NC 6A 21VDC 666Ohm Through Hole
$ 24.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic SFY3-DC21V.

IHS

Datasheet6 pages10 years ago

Farnell

Master Electronics

Burklin Elektronik

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-02-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicSFY2-DC21V
Compact Flat type Safety relay compliant with European safety standards
PanasonicSFY4-DC21V
RELAY, SAFETY, 6PST, 21VDC, 6A, THROUGH HOLE; Coil Voltage VDC Nom:21V; Coil Res
PanasonicSFY5-DC21V
Electromechanical Relay 5PST-NO/SPST-NC 6A 21VDC 666Ohm Through Hole
Electromechanical Relay 24VDC 1.6KOhm 6A 3PST-NO/SPST-NC(40x13x24)mm THT Safety Relay
Electromechanical Relay 24VDC 1.152KOhm 6A 3PST-NO/3PST-NC(50x13x24)mm THT Safety Relay
Electromechanical Relay 24VDC 1.152KOhm 6A 5PST-NO/SPST-NC(50x13x24)mm THT Safety Relay

Descriptions

Descriptions of Panasonic SFY3-DC21V provided by its distributors.

Electromechanical Relay 3PST-NO/SPST-NC 6A 21VDC 666Ohm Through Hole
RELAY, SAFETY, 4PST, 21VDC, 6A, THROUGH HOLE; Coil Voltage VDC Nom:21V; Coil Res
Compact Flat type Safety relay compliant with European safety standards
Power/Signal Relay, 4PST, Momentary, 0.032A (Coil), 21VDC (Coil), 670mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output
RELAY, SAFETY, 4PST, 21VDC, 6A, THROUGH; RELAY, SAFETY, 4PST, 21VDC, 6A, THROUGH HOLE; Coil Voltage VDC Nom:21V; Coil Resistance:666ohm; Contact Current Max:6A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Configuration:3PST-NO / SPST-NC; No. of Poles:4

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFY3DC21V