Panasonic SFY2-DC21V

Compact Flat type Safety relay compliant with European safety standards
$ 25.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic SFY2-DC21V.

IHS

Datasheet6 pages10 years ago

Farnell

Master Electronics

Burklin Elektronik

Electro Sonic

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-02-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicSFY2-DC18V
Compact Flat type Safety relay compliant with European safety standards
PanasonicSFY2-DC5V
Compact Flat type Safety relay compliant with European safety standards
PanasonicSFS2-DC24V
Power Relay 24VDC 6A DPST-NO/DPST-NC(40x13x24)mm THT Automotive
TE Connectivity1393258-5
Power Relay 12VDC 6A SPST-NO/SPST-NC(29mm 12.6mm 25.5mm) THT
TE Connectivity2-1415012-1
Power Relay 110VDC 6A SPST-NO/SPST-NC(29mm 12.6mm 25.5mm) THT
TE Connectivity2-1415012-1
Power Relay 110VDC 6A SPST-NO/SPST-NC(29mm 12.6mm 25.5mm) THT

Descriptions

Descriptions of Panasonic SFY2-DC21V provided by its distributors.

Compact Flat type Safety relay compliant with European safety standards
Power Relay 21VDC 6A DPST-NO/DPST-NC(28.6x31x14.5)mm THT
Power/Signal Relay, 4PST, Momentary, 0.032A (Coil), 21VDC (Coil), 670mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output
RELAY, SAFETY, 4PST, 21VDC, 6A, THROUGH HOLE; Coil Voltage VAC Nom: -; Coil Voltage VDC Nom: 21V; Coil Resistance: 666ohm; Contact Current Max: 6A; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: 30V; N
Relay, Safety, 2No, Nc, 250Vac, 6A; Coil Voltage:21Vdc; Contact Configuration:Dpst-No, Dpst-Nc; Product Range:Sfy Series; Relay Mounting:Through Hole; Contact Current:6A; Relay Terminals:Solder; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Panasonic SFY2-DC21V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFY2DC21V