Panasonic SF4D-DC5V

Flat type (double contact) Safety relay compliant with Safety standards
$ 42.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic SF4D-DC5V.

DigiKey

Datasheet4 pages22 years ago

IHS

element14 APAC

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-12.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicSF2D-DC5V
Flat type (double contact) Safety relay compliant with Safety standards
PanasonicSF4D-DC24V
Electromechanical Safety Relay 4PST-NO/DPST-NC 6A 24VDC PC Pin Through Hole Carton/Case
PanasonicSF4D-DC12V
Polarized Safety Relay, 4 Form A 4 Form B, 6A 250VAC 6A 30VDC
Electromechanical Relay 24VDC 1.152KOhm 6A 4PST-NO/DPST-NC(50x13x24)mm THT Safety Relay
Electromechanical Relay 110VDC 28.81KOhm 6A DPST-NO/DPST-NC(50x13x24)mm THT Slim Relay
Relay; E-Mech; Sfty; 3PST-NO; SPST-NC; Cur-Rtg 6A; Ctrl-V 12DC; Vol-Rtg 250/30AC

Descriptions

Descriptions of Panasonic SF4D-DC5V provided by its distributors.

Flat type (double contact) Safety relay compliant with Safety standards
Panasonic Forced Guided Relay, SF4D Series, 5VDC Coil, PCB Mount, 4 Form C (4NO/4NC)
Power Relay 5VDC 6A 4PST-NO/4PST-NC(53.3x33x16.5)mm THT
Safety Relay, 8PST, Momentary, 0.1A (Coil), 5VDC (Coil), 500mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
SAFETY RELAY, 4PST-NO, 4PST-NC, 250V, 6A; Coil Voltage: 5VDC; Contact Configuration: 4PST-NO, 4PST-NC; Product Range: SF Series; Relay Mounting: Through Hole; Contact Current: 6A; Relay Terminals: Solder; Contact Voltage AC No
Series = SF4D / Coil Resistance Ohm = 50 / Coil Voltage V = 5 / Contact Configuration = 4NO + 4NC / Termination Type = Radial Leads / Mounting Type = PCB / Width mm = 53.3 / Relay Type = Monostable / Switching Power kVA = 1.5 / Depth mm = 33 / Height mm = 19 / Switching Current A = 6 / Switching Voltage - AC V = 400

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF4DDC5V