Panasonic S4-DC24V

4PST-NO Pcb Mount Non-latching Relay Through Hole, 8.4 ma, 24V DC
$ 58.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic S4-DC24V.

IHS

Datasheet6 pages26 years ago

Newark

CAD Models

Download Panasonic S4-DC24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 58.55
$ 30.7
Stock
12,900
60,606
Authorized Distributors
1
6
Relay Type
-
General Purpose
Throw Configuration
4PST
4PST
Contact Current Rating
4 A
4 A
Coil Voltage (DC)
16.8 V
16.8 V
Coil Voltage (AC)
-
-
Coil Current
8 mA
8 mA
Max Voltage Rating (AC)
-
250 V
Coil Resistance
2.85 kΩ
2.85 kΩ
Coil Power
202 mW
202 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2013-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic S4-DC24V provided by its distributors.

4PST-NO PCB MOUNT NON-LATCHING RELAY THROUGH HOLE, 8.4 MA, 24V DC
Power/Signal Relay, 4 Form A, 4PST, Momentary, 0.008A (Coil), 44VDC (Coil), 202mW (Coil), 3A (Contact), 48VDC (Contact), DC Input, Random, AC/DC Output
RELAY, 4PST-NO, 250VAC, 30VDC, 4A; Contact Configuration: 4PST-NO; Coil Voltage: 24VDC; Contact Current: 4A; Product Range: S Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Available until stocks are exhausted
Coil Resistance kOhm = 2.85 / Coil Type = DC / Coil Voltage V = 24 / Contact Configuration = 4NO / Termination Type = PCB Pins / Width mm = 12 / Relay Type = Polarized / Series = S / Length mm = 28 / Switching Power kVA = 1 / Height mm = 10 / Switching Voltage - DC V = 30 / Switching Current A = 4 / Switching Current A = 3 / Switching Voltage - AC V = 250

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • S4DC24V