Panasonic PM-R25

Photoelectric Sensor Ultra-Small Type Light ON/Dark ON NPN Open Collector 0.006m
$ 12.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic PM-R25.

IHS

Datasheet16 pages10 years ago

Electro Sonic

element14 APAC

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.81%

CAD Models

Download Panasonic PM-R25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-06-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicPM-T45
Panasonic Photoelectric Sensors, PM-45series, NPNoutput, examination range6 mm
PanasonicPM-Y45
Panasonic Photoelectric Sensors, PM-45series, NPNoutput, examination range6 mm
PanasonicPM-K25
Panasonic Photoelectric Sensor, PM-25 Series, NPN Output, 6mm Detection Range
Optical Switches, Transmissive, Photo IC Output Transmiss 5mm groove 0.5mm sense
Retroreflective Photoelectric Sensor, -.3mm Min, 0.3mm Max, 0.30-10V, Rectangular
Inverter Drive 11 kW; 3-Phasein; 380 to 480Vac; 25A; 0.1 to 400Hz Out; RS485 ModBus

Descriptions

Descriptions of Panasonic PM-R25 provided by its distributors.

Photoelectric Sensor Ultra-Small Type Light ON/Dark ON NPN Open Collector 0.006m
Panasonic Photoelectric Sensor, PM-25 Series, NPN Output, 6mm Detection Range
Through Beam Photoelectric Sensor, 0mm Min, 6mm Max, Flange Mount
SENSOR, PHOTOELECTRIC, SLOT, R TYPE, 6MM RANGE, NPN, OC, 1M, PVC
Fork light barrier, 0.006 m, NPN, 5-24 VDC, cable connection, IP64, PM-R25
Channel Type Photoelectric Switch (Logic Output)
Panasonic PM-R25 Reflective Light Barrier 5-24V DC Fork Light Beam
SENSOR OPTICAL 6MM MODULE SLOT / Optical Sensor Through-Beam 0.236" (6mm) Module, Wire Leads, Slot Type
6mm Photointerrupters - Slot Type - Logic Output ROHS
Ultra-small / Cable type [R type]
Photo Sensor, 6Mm, Npn Open Collector
SENSOR OPTICAL 6MM MODULE SLOT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMR25