Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic JW1FSN-B-DC9V

Relay Power General Purpose SPDT 250VAC 9VDC PC Pins Through Hole Carton/Case
$ 2.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JW1FSN-B-DC9V.

IHS

Datasheet9 pages9 years ago

Electro Sonic

Factory Futures

Panasonic

element14

Inventory History

3 month trend:
-1.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicJW1FSN-DC9V
Relay Power General Purpose SPDT 250VAC 9VDC PC Pins Through Hole Carton/Case
PanasonicJW1FSN-DC12V
JW Series 10A SPDT 12VDC Through Hole Sealed Non-Polarized Miniature Power Relay
TE Connectivity1415899-9
RELAY GEN PURPOSE SPDT 12A 9V / General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
PanasonicJW1FSN-DC5V
Relay; 5 A; 5 VDC; Power; 106 mA; 1 Form C; 47 Ohms; 530 mW (Nom.); Universal
TE Connectivity4-1440000-0
Electromechanical Relay 12VDC 270Ohm 10A SPDT (( 29.2mm 12.8mm 20.6mm)) THT Power Relay
TE Connectivity3-1440000-8
OMI Series 10 A SPDT (1 Form C) 12 V DC PCB Through Hole Power Relay

Descriptions

Descriptions of Panasonic JW1FSN-B-DC9V provided by its distributors.

Relay Power General Purpose SPDT 250VAC 9VDC PC Pins Through Hole Carton/Case
Compact Power Relay, 1 Form C, 10A 250VAC 10A 30VDC, Class B Coil
RELAY GEN PURPOSE SPDT 10A 9V | Panasonic Electronic Components JW1FSN-B-DC9V
JW Series 10A SPDT 9 VDC Through Hole Sealed Non-Polarized Miniature Power Relay
Power Relay 9VDC 10A SPDT(28.6mm 12.8mm 20mm) THT
POWER RELAY, SPDT, 9VDC, 10A, PC BOARD;; POWER RELAY, SPDT, 9VDC, 10A, PC BOARD; Relay Type:High Capacity; Coil Voltage VDC Nom:9V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:155ohm; Contact Configuration:SPDT
Miniature Power Relay; Series:JW; Relay Type:High Capacity; Coil Voltage VDC Nom:9V; Coil Resistance:155ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:PC Board; Carry Current:10A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JW1FSN-B-DC9V.
  • JW1FSNBDC9V