Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic JVN1AF-5V-F

General Purpose Relay, JV-N Series, Power, Non Latching, SPST-NO, 5 VDC, 16 A
$ 3.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JVN1AF-5V-F.

Newark

Datasheet3 pages26 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic JVN1AF-5V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Relay; 10 A; 380 VAC; 12 VDC; Power; 43.6 mA; PCB Mount; SPDT-NO; 275 Ohms
Silver Alloy() 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Relay; E-Mech; Gen Purp; SPST-NO; 16A; Ctrl-V 12DC; Vol-Rtg 250/24AC/DC; 6 Pin
TE Connectivity1-1415899-6
General Purpose Relay, RZ Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A
PanasonicALZ51B12
AgSnO2 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
PanasonicALZ51F12
Power Relay 12VDC 16A SPST-NO(28.8x12.5x15.7)mm THT

Descriptions

Descriptions of Panasonic JVN1AF-5V-F provided by its distributors.

General Purpose Relay, JV-N Series, Power, Non Latching, SPST-NO, 5 VDC, 16 A
Power Relay 5VDC 16A SPST-NO( (22mm 16mm 10.9mm)) THT
AgSnO2 5V 16A Normal Open:1A(SPST-Normal Open) Plugin,16x22mm Power Relays ROHS
Relay, Spst-No, 125Vac, 30Vdc, 16A; |Panasonic JVN1AF-5V-F
RELAY, SPST-NO, 125VAC, 30VDC, 16A; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Contact Current: 16A; Product Range: JV-N Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 125VAC; Relay

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America