TE Connectivity ORWH-SH-112H3F000

Power Relay 12VDC 15A SPDT(19x15.5x15.8)mm THT
$ 1.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ORWH-SH-112H3F000.

Electro Sonic

Datasheet3 pages15 years ago

TE Connectivity

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2011-05-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-06-30
LTD Date2017-09-30

Related Parts

PanasonicJS1-12V-F
JS Series 10 A SPDT 12 V Through Hole General Purpose Power Relay
Power Relay 12VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT
PanasonicJS1F-F-12V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resistant
PanasonicJS1F-12V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resisant
POWER PCB RELAY ;ROHS COMPLIANT: YES
Power Relay, Miniature, SPDT, 12 VDC, 10 A, G5Q Series, Through Hole, Non Latching

Descriptions

Descriptions of TE Connectivity ORWH-SH-112H3F000 provided by its distributors.

Power Relay 12VDC 15A SPDT(19x15.5x15.8)mm THT
RELAY, SPDT, 250VAC, 28VDC, 10A
RELAY GEN PURPOSE SPDT 10A 12V
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output
ORWH-SH-112H3F,000, 1-1721956-4
APPLIANCE MINIATURE PCB RELAYS
RELAY, SPDT, 250VAC, 28VDC, 10A; Contact; RELAY, SPDT, 250VAC, 28VDC, 10A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 10A; Product Range: ORWH Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ORWH-SH-112H3F 000
  • ORWH-SH-112H3F,000