Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic JS1-12V

Relay; E-mech; Power; Spdt-no/nc; Cur-rtg 10A; Ctrl-v 12DC; Vol-rtg 250/125AC; Pcb Mnt
$ 1.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JS1-12V.

IHS

Datasheet3 pages25 years ago
Datasheet3 pages25 years ago

Panasonic

Future Electronics

element14

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic JS1-12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
$ 0.98
$ 0.98
Stock
176,547
648,121
648,121
Authorized Distributors
2
6
6
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
SPDT
SPDT
SPDT
Contact Current Rating
10 A
10 A
10 A
Coil Voltage (DC)
8.4 V
8.4 V
8.4 V
Coil Voltage (AC)
-
-
-
Coil Current
30 mA
30 mA
30 mA
Max Voltage Rating (AC)
250 V
250 V
250 V
Coil Resistance
400 Ω
400 Ω
400 Ω
Coil Power
360 mW
360 mW
360 mW
Switching Capacity
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2001-02-20
Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

PanasonicJS1-B-12V-F
RELAY GEN PURPOSE SPDT 10A 12V | Panasonic Electronic Components JS1-B-12V-F
PanasonicJS1-F-12V-F
Electromechanical Relay SPDT 5ADC/10AAC 12VDC 400Ohm Through Hole
PanasonicJS1F-B-12V-F
JS Series 10 A SPDT 12 VDC Through Hole Miniature Non-Polarized Power Relay
TE Connectivity / P&BPCE-112D1H,000
RELAY GEN PURPOSE SPDT 10A 12V / Power Relay 12VDC 10A SPDT(22x16x16.4)mm THT
TE Connectivity / AMP1-1721956-4
Electromechanical Relay 12VDC 15A SPDT( (19.2mm 15.5mm 15mm)) THT General Purpose Relay
TE ConnectivityT7CS5D-12
Relay; PCB; PC Board; 1 Form C, SPDT, 1 C/O; 360 mW (Nom.) (Coil); Through Hole

Descriptions

Descriptions of Panasonic JS1-12V provided by its distributors.

RELAY;E-MECH;POWER;SPDT-NO/NC;CUR-RTG 10A;CTRL-V 12DC;VOL-RTG 250/125AC;PCB MNT
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC
RELAY GEN PURPOSE SPDT 10A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Electromechanical Relay SPDT 5ADC/10AAC 12VDC 400Ohm Through Hole
RELAY,ENCL,SPDT,12VDC 10A,CONT,400 ohm COIL
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.03A (Coil), 15.6VDC (Coil), 360mW (Coil), 5A (Contact), 100VDC (Contact), DC Input, Random, AC/DC Output
Miniature Power Relay; Series:JS; Relay Type:General Purpose; Coil Voltage VDC Nom:12V; Coil Resistance:400ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:PC Board; Carry Current:10A; Relay Terminals:Thru Hole ;RoHS Compliant: Yes
POWER RELAY, SPDT, 12VDC, 10A, PC BOARD;; Approval Bodies: UL & CSA, TUV; Configuration, contact: SPCO; Current, contact AC max: 10A; Current, switch max: 10A; Depth, external: 16.4mm; Length / Height, external: 22mm; Power, coil DC: 360mW; Resistance, coil: 400R; Temperature, operating (a) max: 70°C; Temperature, operating (a) min: -40°C; Voltage, coil DC nom: 12V; Voltage, contact AC max: 125V; Width, external: 16.4mm; Coil operating lower percent limit: 70%; Coil operating upper percent limit: 130%; Current, contact min: 6A @ 277V ac; Diameter, PCB hole: 1.3mm; Material, contact: Silver alloy; Time, operating: 10ms; Time, release: 10ms; Voltage, switching AC/DC min: 277V ac

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America