Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ALF1P12

Electromechanical Relay 12VDC 160Ohm 25A SPST-NO (30.1x15.7x23.3)mm THT Power Relay
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALF1P12.

element14 APAC

Datasheet6 pages10 years ago

element14

IHS

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-26.63%

CAD Models

Download Panasonic ALF1P12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicALF1T12
Panasonic Power relay, 12V dc_coil_voltage, switching current20A, Unipolar normally open
TE Connectivity9-1419129-2
Electromechanical Relay 12VDC 160Ohm 25A SPST-NO (30.4x16x26.5)mm THT Industrial Relay
RELAY GEN PURPOSE SPST 20A 12V / General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
PanasonicALF1PF12
ALF Series 20 A SPST 12 V PCB Mount Class F LF Power Relay
TE Connectivity6-1419102-0
Relay; E-Mech; Power; SPST-NO; 30A; Ctrl-V 12DC; Vol-Rtg 240AC; Flange Mnt
TE Connectivity / AMP4-1393210-3
Power Relay SPST-NO 277VAC 12VDC PC Pin Through Hole Box/Tray

Descriptions

Descriptions of Panasonic ALF1P12 provided by its distributors.

Electromechanical Relay 12VDC 160Ohm 25A SPST-NO (30.1x15.7x23.3)mm THT Power Relay
1 Form A Universal relay DIP Through hole mounting 30.1mm(Length)*23.3mm(height)
RELAY GEN PURPOSE SPST 20A 12V | Panasonic Electronic Components ALF1P12
Relay Power SPST-NO 250VAC 12VDC PC Pins Through Hole Carton/Case
POWER RELAY Power/Signal Relay, SPST, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
ALF Series 20 A SPST 12 VDC Through Hole Non-Polarized Power Relay
RELAY, SPST-NO, 277VAC, 25A; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Contact Current:25A; Product Range:LF(ALF) Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:277VAC; Contact Voltage VDC:-
Coil Resistance Ohm = 160 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgSnO₂ / Series = ALF / Width mm = 15.7 / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Length mm = 30.1 / Height mm = 23.3 / Switching Current A = 20 / Switching Capacity kVA = 6.25 / Switching Voltage - AC V = 250

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALF-1P12
  • ALF1P12..