Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic HC4E-HP-AC115V

HC4E Amber Relay (PCB)
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HC4E-HP-AC115V.

Panasonic

Datasheet25 pages16 years ago
Datasheet8 pages19 years ago
Datasheet13 pages20 years ago

Electro Sonic

Master Electronics

Arrow Electronics

DigiKey

Related Parts

PanasonicHC4E-H-AC115V
HC Series 2 A 4DPDT 115 VAC Plug-In Miniature General Purpose Power Relay
PanasonicHC4E-L-AC100V
Power/Signal Relay, 4PDT, Momentary, AC Output, Panel Mount
General Purpose Relay Automotive For Control Panel
TE ConnectivityKHAU-17A18-120
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1200mW (Coil), 2.5A (Contact), AC Input, Panel Mount
TE ConnectivityKHAU-17A11N-120
Relay, 4Pdt, 120Vac, 28Vdc, 5A; Contact |Potter&brumfield Te Connectivity KHAU-17A11N-120
TE Connectivity4-1393767-4
2A 30V 115V 4 Form C (4PDT-NO, NC) 15KΩ 120V Plugins Through hole mounting 29.6mm*18.7mm*30.2mm

Descriptions

Descriptions of Panasonic HC4E-HP-AC115V provided by its distributors.

HC4E Amber Relay (PCB)
RELAY PWR 2A 4PDT 115VAC PCB
Power Relay 4 Form C 115 VAC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC4EHPAC115V