Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EZJ-S2YC822

EZJS Series 0805 18 V 8200 pF Surface Mount Multilayer Chip Varistor
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EZJ-S2YC822.

Panasonic

Datasheet5 pages11 years ago

element14 APAC

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.34%

CAD Models

Download Panasonic EZJ-S2YC822 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TVS Varistor, 19 VDC, AVRM, 42 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
Epcos 24.3 - 29.7V 30A 0.2J 46V Clamp 0603 Metal Oxide Varistor
29V 30A 1 24.65V 3.335KV 22V 17V 100mJ 100pF@1kHz 0805 SMD mount 2mm*1.25mm*1.4mm
TVS Varistor, 17 VAC, 22 VDC, TransGuard, 50 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
Var MLV 17VAC/22VDC 30A 25V to 40V 0603 SMD Automotive Cardboard Tape and Reel
PanasonicEZJ-Z1V270EA
Multilayer Varistor, EZJZ Series, SMD 0603, DC16Vmax., V1mA:27V, C1MHz:47pFmax.[

Descriptions

Descriptions of Panasonic EZJ-S2YC822 provided by its distributors.

EZJS Series 0805 18 V 8200 pF Surface Mount Multilayer Chip Varistor
TVS Varistor, 18 VDC, EZJS, 0805 [2012 Metric], Multilayer Varistor (MLV)
30V 25A 1 24V~35V 35V 18V 8.2nF@1kHz 0805 SMD mount 2mm*1.25mm*1.25mm
Var MLV 18VDC 30V 0805 SMD Embossed T/R
Panasonic EZJS2YC822 - Chip Varistor
Multilayer Varistor, 18V, null, 0805
Panasonic SCT
ESD VARISTOR SMT 0805 18V 8.2NF
8200pF@1kHz 18V 30V SMD Varistors ROHS
Multilayer Varistor, EZJS Series, SMD
Varistor, Mlv, 18V, 0805; Voltage Rating Vac:-; Voltage Rating Vdc:18V; Product Range:Ezjs Series; Clamping Voltage Vc Max:-; Varistor Case Style:0805 [2012 Metric]; Peak Surge Current @ 8/20Μs:-; Operating Temperature Min:-40°C Rohs Compliant: Yes |Panasonic EZJS2YC822

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZJS2YC822