Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXC-X4CT900X

Common Mode Chokes Dual 90Ohm 100MHz 0.1A 3Ohm DCR SMD T/R
$ 0.142
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXC-X4CT900X.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

PanasonicEXC24CS900U
EXC Series 0504 90 Ohm 100 mA 3 Ohm DCR ESD Common Mode Choke / Filter
PanasonicEXC-34CG900U
FILTER, COM MODE, 0805, 90OHM, 100MA; DC Resistance Max:3ohm; DC Current Rating:
Ind Common Mode Filter Multi-Layer 50 Ohm 25% 100MHz 100mA 0302 Blister Plastic T/R
Common Mode Chokes Dual 90Ohm 100MHz 100mA 3Ohm DCR SMD Embossed T/R
PanasonicEXC-X4CE900U
Choke, Common Mode, 90 Ohm, 100 mA, 0.65mm x 0.5mm x 0.3mm
MCZ1210DH Series 0504 90 Ohm 100 MHz 100 mA 3 Ohm DCR Common Mode Filter

Descriptions

Descriptions of Panasonic EXC-X4CT900X provided by its distributors.

Common Mode Chokes Dual 90Ohm 100MHz 0.1A 3Ohm DCR SMD T/R
CMC 100MA 2LN 90 OHM SMD
90 OHM 5V 4TERMINAL
Filter, Common Mode, 90R, 0.1A, Smd; Dc Current Rating:100Ma; Inductance:-; Product Range:Excx4Ct Series; Impedance:90Ohm; Product Length:0.65Mm; Product Width:0.5Mm; Product Height:0.3Mm; Qualification:- Rohs Compliant: Yes |Panasonic EXC-X4CT900X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America