Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXC-X4CE900U

Choke, Common Mode, 90 Ohm, 100 mA, 0.65mm x 0.5mm x 0.3mm
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXC-X4CE900U.

Panasonic

Datasheet6 pages10 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+398%

CAD Models

Download Panasonic EXC-X4CE900U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-12-17
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEXC-34CG900U
FILTER, COM MODE, 0805, 90OHM, 100MA; DC Resistance Max:3ohm; DC Current Rating:
PanasonicEXC-24CH900U
EXC24 Series 0504 90 Ohm 100 MHz 130 mA 2.5 Ohm DCR Common Mode Noise Filter
DLP Series 03025 67 Ohm 110 mA 2.4 Ohm DCR 5 V SMT Common Mode Choke
MCZ-CH Series 0504 90 Ohm 100 mA 3 Ohm DCR 5 V SMT Common mode Choke
TDK MCZ1210AH900L2T FILTER, COMMON MODE, 0.1A, SMD
Common Mode Chokes Quad 90Ohm 100MHz 130mA 1.7Ohm DCR SMD Embossed T/R

Descriptions

Descriptions of Panasonic EXC-X4CE900U provided by its distributors.

Choke, Common Mode, 90 Ohm, 100 mA, 0.65mm x 0.5mm x 0.3mm
Common Mode Chokes Dual 90Ohm 100MHz 0.1A 3Ohm DCR SMD T/R
Panasonic EXCX4CE900U - Common mode Noise Filters
90Ω@100MHz 3Ω 2 SMD,0.65x0.5x0.3mm Common Mode Filters ROHS
Common mode Noise Filters, 100mA, 3.0±30%½, RoHS
Panasonic SCT
5V 100mA 2 90Ω@ 100MHz 3Ω 0202 SMD mount 650μm*500μm*350μm
Common Mode Chokes / Filters 90 OHM 5V
Data Line Filter, 1 Function(s), 5V, 0.1A, 4 Pin(s)
CONN HDR MULT-BEAM 40POS EDGE MT
INDUCTOR, COMMON MODE, 90OHM, 20%, SMD; Rated Current: 100mA; Inductance: -; Product Range: EXCX4CE Series; Impedance: 90ohm; Common Mode Filter Case: 0.65mm x 0.5mm x 0.3mm; Automotive Qualification Standard: -; SVHC: No SVHC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXCX4CE900U