Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB2HVR000V

Res Thick Film Array 0 Ohm ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB2HVR000V.

IHS

Datasheet8 pages5 years ago

Newark

Future Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
-18.34%

CAD Models

Download Panasonic EXB2HVR000V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2004-03-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupYC248-JR-070RL
Res Thick Film Array 0 Ohm ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD Automotive T/R
Res Thick Film Array 0 Ohm ISOL Molded 16-Pin 2506(8 X 0603) Concave SMD Paper T/R
PanasonicEXB-38VR000V
Resistor Thick Film Array 0 Ohm ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Res Thick Film Jumper Array 0 Ohm 1/4W ±200ppm/°C ISOL Molded 8-Pin 1206 SMD Paper T/R
PanasonicEXB-V8VR000V
Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R
Res Thick Film Array 0 Ohm ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Descriptions

Descriptions of Panasonic EXB2HVR000V provided by its distributors.

Res Thick Film Array 0 Ohm ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
Avnet Japan
Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1506
EXB-2HV Series 0402 0.063 W 0 Ohm 8 Element Surface Mount Chip Resistor Array
Resistor Array, Chip, 8 Elements 1506 0ohm, 7 inc
Res Thkflm Ary 1506 0 Ohm 1/4W 200Ppm/ C Isol 16Pin Cnvx Sm
RESISTOR,CVEX ARRAY,0402X8, 0R; Resistance:0ohm; Resistance Tolerance:(Not Available); Power Rating:250mW; Voltage Rating:25V; Temperature Coefficient:± 200ppm/°C; No. of Elements:8; Resistor Case Style:0402 [1005 Metric]; Resistor Terminals:(Not Available); Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-2HVR000V
  • EXB-2HVR000V.