Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-V8V123JV

Res Thick Film Array 12K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
$ 0.048
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-V8V123JV.

Master Electronics

Datasheet8 pages8 years ago

DigiKey

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-7.71%

Alternate Parts

Price @ 1000
$ 0.048
$ 0.035
Stock
176,645
35,434
Authorized Distributors
6
6
Resistance
12 kΩ
12 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
-
1206
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Related Parts

PanasonicEXB-38V123JV
Res Thick Film Array 12K Ohm 5% ±200ppm/C 1206(4 X 0603) Convex SMD Automotive
Res Thick Film Array 12K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-28V123JX
Res Thick Film Array 12K Ohm 5% ±200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
PanasonicEXB-38V113JV
Res Thick Film Array 11K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Yageo GroupTC164-JR-0712KL
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 12000ohm, 50V, 5% +/-Tol, Surface Mount, 0613
Yageo GroupYC164-JR-0712KL
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 12000ohm, 50V, 5% +/-Tol, Surface Mount, 0613

Descriptions

Descriptions of Panasonic EXB-V8V123JV provided by its distributors.

Res Thick Film Array 12K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Thick Film Chip 4R Array, Concave, 2% Rohs Compliant: Yes |Panasonic EXB-V8V123JV
Thick Film Chip 4R Array, Concave, 2% 12Kohm, Conc
EXB ARRAY/NETWORK RESISTOR 1206 (3216Metric) Concave Long Side Terminals Resistor Network/Array ±5% ±200ppm/C 12kOhm 0.126Lx0.063W 3.20mmx1.60mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America