Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-V8V122JV

Res Thick Film Array 1.2K Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
$ 0.048
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-V8V122JV.

Master Electronics

Datasheet8 pages8 years ago

DigiKey

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-23.65%

Alternate Parts

Price @ 1000
$ 0.048
$ 0.027
Stock
197,734
141,186
Authorized Distributors
6
6
Resistance
1.2 kΩ
1.2 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
-
1206
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Related Parts

PanasonicEXB-38V122JV
Res Thick Film Array 1.2K Ohm 5% ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
RES NTWK ARRAY 1.2K OHM 1/16W 5% 0402 4 ELEMENT SMD
RES NTWK ARRAY 1.2K OHM 1/16W 5% 0603 4 ELEMENT SMD
Yageo GroupYC164-JR-071K2L
Res Thick Film Array 1.2K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
PanasonicEXB-28V122JX
Res Thick Film Array 1.2K Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
CTS Components741X083122JP
74X Series 4 Resistor 1.2 kOhm ±5 % 0.063 W Chip Resistor Array

Descriptions

Descriptions of Panasonic EXB-V8V122JV provided by its distributors.

Res Thick Film Array 1.2K Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Thick Film Chip 4R Array, Concave, 2% Rohs Compliant: Yes |Panasonic EXB-V8V122JV
Chip Resistor, 1.2kΩ ±5%, 62.5mW, ±200ppm/°C, 1206, SMD, 3.2mm × 1.6mm × 700μm
EXB ARRAY/NETWORK RESISTOR 1206 (3216Metric) Concave Long Side Terminals Resistor Network/Array ±5% ±200ppm/C 1.2kOhm 0.126Lx0.063W 3.20mmx1.60mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America