Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-V8V120JV

Res Thick Film Array 12 Ohm 5% ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R

$ 0.048
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-V8V120JV.

Master Electronics

Datasheet8 pages8 years ago

DigiKey

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-2.90%

Alternate Parts

Price @ 1000
$ 0.048
$ 0.029
Stock
31,331
31,955
Authorized Distributors
6
6
Resistance
12 Ω
12 Ω
Mount
Surface Mount
Surface Mount
Case/Package
-
1206
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Related Parts

PanasonicEXB-38V120JV
Res Thick Film Array 12 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-28V120JX
Res Thick Film Array 12 Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
CTS Components741C083120JP
Res Thick Film Array 12 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Concave SMD Medical T/R
Yageo GroupYC164-JR-0712RL
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 12ohm, 50V, 5% +/-Tol, Surface Mount, 0613
CTS Components741X083120JP
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 12ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408
RES NTWK ARRAY 13 OHM 1/16W 5% 0603 4 ELEMENT SMD

Descriptions

Descriptions of Panasonic EXB-V8V120JV provided by its distributors.

Res Thick Film Array 12 Ohm 5% ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R
Thick Film Chip 4R Array, Concave, 2% 12ohm, Concave, 7 inch reel
EXB ARRAY/NETWORK RESISTOR 1206 (3216Metric) Concave Long Side Terminals Resistor Network/Array ±5% ±200ppm/C 12Ohm 0.126Lx0.063W 3.20mmx1.60mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America