Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CAT16-120J4LF

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT16-120J4LF.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.029
$ 0.048
Stock
31,955
29,331
Authorized Distributors
6
6
Resistance
12 Ω
12 Ω
Mount
Surface Mount
Surface Mount
Case/Package
1206
-
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2004-03-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanasonicEXB-V8V120JV
Res Thick Film Array 12 Ohm 5% ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R
PanasonicEXB-38V120JV
Res Thick Film Array 12 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-28V120JX
Res Thick Film Array 12 Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
CTS Components741C083120JP
Res Thick Film Array 12 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Concave SMD Medical T/R
CTS Components742C083120JP
Res Thick Film Array 12 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Paper T/R
Yageo GroupYC164-JR-0712RL
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 12ohm, 50V, 5% +/-Tol, Surface Mount, 0613

Descriptions

Descriptions of Bourns CAT16-120J4LF provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
4 ±5% 12Ω 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
Res Ntwk, non-Specified,12Ohms,50Wv,5+/-%; |Bourns, Inc. CAT16-120J4LF
1206 (3216Metric) Concave Long Side Terminals ARRAY/NETWORK RESISTOR CAT16 0.126Lx0.061W 3.20mmx1.55mm 12Ohm ±200ppm/C ±5%

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.