Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 741X043102JP

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount,...
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 741X043102JP.

IHS

Datasheet11 pages3 years ago

Future Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-0.61%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.021
Stock
77,764
416,177
Authorized Distributors
5
6
Resistance
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
0404
0404
Number of Resistors
2
2
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-03-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupYC122-JR-071KL
Res Thick Film Array 1K Ohm 5% 200ppm/C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Paper T/R
RES NTWK ARRAY 1K OHM 1/16W 5% 0402 2 ELEMENT SMD
PanasonicEXB-34V102JV
Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-24V102JX
Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0404(2 X 0402)
PanasonicEXB-V4V102JV
Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD Punched Carrier T/R
Yageo GroupTC122-JR-071KL
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1000ohm, 50V, 5% +/-Tol, Surface Mount, 0404

Descriptions

Descriptions of CTS Components 741X043102JP provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404
1 kOhm ±5 % 63 mW ±200ppm/°C Power Per Element Isolated 2 Resistor Network
RES ARRAY 2 RES 1K OHM 0404
1KΩ ±5% ±200ppm/℃ 63mW 0404 SMD mount 1mm*1mm*450μm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE