Panasonic EVQ9P701K

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.6N SMD Automotive T/R
$ 0.394
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ9P701K.

Master Electronics

Datasheet4 pages13 years ago

Farnell

Newark

Inventory History

3 month trend:
-96.02%

CAD Models

Download Panasonic EVQ9P701K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.394
$ 0.172
Stock
18,891
652,427
Authorized Distributors
5
6
Operating Force
1.6 N
1.6 N
Termination
Solder
Gull Wing
Current Rating
50 mA
-
Voltage Rating (DC)
12 V
12 V
Switch Travel
200 µm
200 µm
Illumination Type
Illuminated, Non-Illuminated
Non-Illuminated
Mechanical Life
100 kcycles
100 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-06-09
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2014-03-26
LTD Date2014-03-26
Manufacturer Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Related Parts

PanasonicEVQ-P7J01P
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.6N SMD T/R
PanasonicEVP-ANBA1A
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.6N SMD Embossed T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
C&K ComponentsPTS840PMSMTRLFS
Switch Tactile N.O. SPST Button Front PIP 0.05A 12VDC 100000Cycle 1.57N SMD T/R
C&K ComponentsPTS840GMSMTRLFS
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 100000Cycle 1.57N SMD T/R
C&K ComponentsPTS840ESDGMSMTRLFS
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
C&K ComponentsPTS840GMPSMTRLFS
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 100000Cycle 1.57N SMD T/R

Descriptions

Descriptions of Panasonic EVQ9P701K provided by its distributors.

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.6N SMD Automotive T/R
Switch, Tactile, Spst-No, 50Ma, 12Vdc, S; |Panasonic EVQ-9P701K
SWITCH TACTILE SPST-NO 0.05A 12V
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.6N, Solder Terminal, Surface Mount-right Angle
SWITCH, TACTILE, SPST-NO, 50mA, 12VDC, SMD; Operating Force:1.6N; Contact Voltage DC Nom:12V; Contact Current Max:50mA; Switch Terminals:Solder; Actuation Type:Side; Contact Configuration:SPST-NO

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ-9P701K