Panasonic EVQ-9P701P

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.6N SMD
$ 0.172
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-9P701P.

Upverter

Datasheet5 pages7 years ago

IHS

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+782%

CAD Models

Download Panasonic EVQ-9P701P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.394
Stock
651,246
20,141
Authorized Distributors
6
5
Operating Force
1.6 N
1.6 N
Termination
Gull Wing
Solder
Current Rating
-
50 mA
Voltage Rating (DC)
12 V
12 V
Switch Travel
200 µm
200 µm
Illumination Type
Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
100 kcycles
100 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
C&K ComponentsPTS840PMSMTRLFS
Switch Tactile N.O. SPST Button Front PIP 0.05A 12VDC 100000Cycle 1.57N SMD T/R
C&K ComponentsPTS840GMSMTRLFS
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 100000Cycle 1.57N SMD T/R
C&K ComponentsPTS840ESDGMSMTRLFS
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
Switch Tactile N.O. SPST Round Plunger Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R

Descriptions

Descriptions of Panasonic EVQ-9P701P provided by its distributors.

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.6N SMD
12V(DC) Off-Mom SPST-NO 1.6N 100000Cycles 50mA 200μm SMD,3.5X3.6MM SMD mount 4.7mm*2.9mm*1.35mm
Light Touch Switch, 4.7X3.5Mm, Smd, Midd Rohs Compliant: Yes |Panasonic EVQ-9P701P
SWITCH TACTILE SPST-NO 0.05A 12V
EVQ9P7 Series SPST 1.6 N Side Actuated SMT Non Illuminated Tactile Switch

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ9P701P
  • EVQ9P701P.