Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EVM2WSX80B14

Res Cermet Trimmer 10K Ohm 25% 3/20W 1Turn Foot Print SMD Carrier T/R

$ 0.422
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVM2WSX80B14.

Newark

Datasheet2 pages11 years ago
Datasheet3 pages15 years ago

Electro Sonic

DigiKey

CAD Models

Download Panasonic EVM2WSX80B14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

PanasonicEVM3YSX50B14
Res Cermet Trimmer 10K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.55mm) Foot Print SMD T/R
TRIMMER, CERMET,2MM, SMD, 10 KILOHMS, +/-25%, 10 TURNS | Bourns 3302W-3-103E
Res Trimmer 10K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R
PanasonicEVM3WSX80B14
Res Cermet Trimmer 10K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 0.95mm) Foot Print SMD Carrier T/R
Res Trimmer 10K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.91mm) Foot Print SMD T/R
PanasonicEVM3VSX50B14
Res Cermet Trimmer 10K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.4mm) Foot Print SMD Carrier T/R
PanasonicEVM3YSX50B14
Res Cermet Trimmer 10K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.55mm) Foot Print SMD T/R
Res Trimmer 10K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R
PanasonicEVM3WSX80B14
Res Cermet Trimmer 10K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 0.95mm) Foot Print SMD Carrier T/R

Descriptions

Descriptions of Panasonic EVM2WSX80B14 provided by its distributors.

Res Cermet Trimmer 10K Ohm 25% 3/20W 1Turn Foot Print SMD Carrier T/R
Trimmer, Cermet, 0.15W, 10000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1109
Type: Evm2Ws, Low Profile,10K Ohms,smt Rohs Compliant: Yes |Panasonic EVM-2WSX80B14
SMD CERMET TRIMMER POT, 2MM SQ, 10K
TRIMMER 10K OHM 0.15W J LEAD TOP
TRIMMER, 10KOHM, 25%, 0.15W; Track Resistance:10kohm; No. of Turns:1; Resistance Tolerance:± 25%; Temperature Coefficient:± 250ppm/°C; Power Rating:150mW; Potentiometer Mounting:SMD; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVM-2WSX80B14