Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ETQP3M3R3YFP

Power Choke Shielded Wirewound 3.3uH 20% 100KHz Metal Composite 5A 0.0344Ohm DCR Automotive T/R
$ 0.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETQP3M3R3YFP.

IHS

Datasheet20 pages5 years ago

Newark

Electro Sonic

Future Electronics

Panasonic SCT

Inventory History

3 month trend:
+29.25%

CAD Models

Download Panasonic ETQP3M3R3YFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-09-11
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Ind Power Shielded Wirewound 3.3uH 20% 100KHz Carbonyl Powder 6A T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 5.6A 0.028Ohm DCR 2726 T/R
Inductor Power Shielded/Molded Wirewound 3.3uH 20% 100KHz Powdered Iron 6.5A 0.023Ohm DCR T/R
Inductor Power Shielded/Molded Wirewound 3.3uH 20% 100KHz Powdered Iron 5A 0.038Ohm DCR 2020 T/R
TAIYO YUDENNRS8030T3R3MJGJV
Ind Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 4.3A Embossed T/R
FIXED IND 3.3UH 5.7A 10.3MOHM SM
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 6A 0.03Ohm DCR T/R

Descriptions

Descriptions of Panasonic ETQP3M3R3YFP provided by its distributors.

Power Choke Shielded Wirewound 3.3uH 20% 100KHz Metal Composite 5A 0.0344Ohm DCR Automotive T/R
4.1A 3.3uH Integrated molded inductor ±20% 8.6A SMD,5.5x5mm Power Inductors ROHS
General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Composite-Core, SMD, 2220
Power Inductor, 3.3Uh, Shielded, 8.6A; Inductance:3.3Μh; Rms Current (Irms):5A; Inductor Construction:Shielded; Saturation Current (Isat):8.6A; Product Range:Pcc-M0530M Series; Inductor Case/Package:-; Dc Resistance Max:0.0344Ohm Rohs Compliant: Yes |Panasonic ETQ-P3M3R3YFP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQ-P3M3R3YFP