Panasonic ESE-11MH2T

Snap Acting/Limit Switch, SPST, Momentary, Solder Terminal, Lever Actuator, Surface Mount-right Angle
$ 0.239
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ESE-11MH2T.

Farnell

Datasheet6 pages13 years ago

Newark

Master Electronics

Arrow Electronics

TME

Inventory History

3 month trend:
-6.56%

CAD Models

Download Panasonic ESE-11MH2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.239
$ 0.289
Stock
147,363
10,194
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Current Rating
10 mA
10 mA
Voltage Rating (DC)
5 V
5 V
Mechanical Life
50 kcycles
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-12-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicESE-11MH1T
10mA 5V SPST - normally open Detection Switch 50,000 Times SMD,3x5.2mm Limit Switches ROHS
PanasonicESE-11MV1
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-straight
PanasonicESE-11MV13
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-straight
C&K ComponentsHDP001R
Snap Acting/Limit Switch, 0.01A, 5VDC, 1.2954mm, Solder Terminal, Surface Mount-right Angle
C&K ComponentsHDP001L
Snap Acting/Limit Switch, 0.01A, 5VDC, 1.2954mm, Solder Terminal, Surface Mount-right Angle

Descriptions

Descriptions of Panasonic ESE-11MH2T provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, Solder Terminal, Lever Actuator, Surface Mount-right Angle
Panasonic DIP Switch, Surface, Min -10°C, Plunger Actuator, Contact Rating 10mA @ 5V DC, SPST
ESE-11 Series 10 mA SPST Horizontal SMT Detector Switch with Gull Wings
Electromechanical Switch Detect Switch N.O. SPST 0.01A Embossed T/R
Switch Detector N.O. SPST Plunger Gull Wing 0.01A 5VDC SMD T/R
SWITCH, PUSHBTN; HORIZONTAL; SPST; 10MA 5VDC; PCB MNT 6.4X4.25MM; SMD TERMS
Switch Detector Horizontal Spst Force=350Mn Max. H=4.25Mm Rohs Compliant: Yes |Panasonic ESE-11MH2T.
SWITCH, DETECT, SPST, NO; Contact Configuration:SPST-NO; Switch Terminals:Solder; Contact Current Max:10mA; Contact Voltage DC Nom:5V; Switch Operation:-; Operating Force:0.35N; External Height:4.25mm; External Width:6.4mm; External Depth:7.6mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESE-11MH2T.
  • ESE11MH2T